AD8011ARZ

Analog Devices
584-AD8011ARZ
AD8011ARZ

Mfr.:

Description:
Video Amplifiers HI SPD, LO PWR, VIDEO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
4,52 € 45,20 €
3,85 € 96,25 €
3,71 € 363,58 €
3,60 € 1.058,40 €
3,46 € 3.729,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,89 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8011
1 Channel
328 MHz
2000 V/us
30 mA
15 uA
2 mV
12 V
3 V
1.3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 57 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: AD8011AR-EBZ
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 123 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99