AD8009ARZ

Analog Devices
584-AD8009ARZ
AD8009ARZ

Mfr.:

Description:
High Speed Operational Amplifiers 1 GHz, 5,500 V/ s Low Distortion Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
588
Expected 7/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,85 € 38,50 €
3,29 € 82,25 €
3,16 € 309,68 €
3,06 € 899,64 €
2,97 € 1.746,36 €
2,92 € 3.147,76 €
2,86 € 7.287,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,06 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,06 €
Min:
1

Similar Product

Analog Devices AD8009ARZ-REEL7
Analog Devices
High Speed Operational Amplifiers 1 GHz, 5,500 V/ s Low Distortion Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8009
1 Channel
5.5 kV/us
108 dB
52 dB
175 mA
50 uA
2 mV
12 V
5 V
16 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 1 GHz
Amplifier Type: Current Feedback
Brand: Analog Devices
Development Kit: AD8009AR-EBZ
en - Input Voltage Noise Density: 1.9 nV/sqrt Hz
Pd - Power Dissipation: 750 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.