AD7981HRMZ

Analog Devices
584-AD7981HRMZ
AD7981HRMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 600ksps 175C SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,56 € 189,56 €
157,35 € 1.573,50 €
154,59 € 3.864,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD7981
SMD/SMT
MSOP-10
16 bit
1 Channel
3-Wire, QSPI, SPI
600 kS/s
Pseudo-Differential
SAR
2.5 V
2.3 V to 5.5 V
91 dB
- 55 C
+ 175 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.9 LSB
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 7 mW
Power Consumption: 4.65 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5.1 V
SFDR - Spurious Free Dynamic Range: 104 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90.5 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 102 dB
Type: ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.2.c