AD7980BRMZRL7

Analog Devices
584-AD7980BRMZR7
AD7980BRMZRL7

Mfr.:

Description:
Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.171

Stock:
1.171 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,16 € 25,16 €
20,32 € 203,20 €
19,11 € 477,75 €
18,81 € 1.881,00 €
Full Reel (Order in multiples of 1000)
16,44 € 16.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,16 €
Min:
1

Similar Product

Analog Devices AD7980BRMZ
Analog Devices
Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7980
SMD/SMT
MSOP-10
16 bit
1 Channel
3-Wire, Microwire, SPI
1 MS/s
Pseudo-Differential
SAR
2.5 V
2.5 V
91.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: +/- 2 LSB
INL - Integral Nonlinearity: +/- 1.25 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

AD7980 16-Bit 1MSPS PulSAR® ADCs

Analog Devices AD7980 1MSPS PulSAR® ADCs feature low power, high speed, 16-bit sampling ADCs, and a versatile serial interface port. The AD7980 ADCs sample analog input IN+ between 0V to REF with respect to a ground sense IN− on the CNV rising edge. The device's reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Operating from a single power supply, VDD, AD7980 power scales linearly with throughput up to 1MSPS.