AD797BRZ

Analog Devices
584-AD797BRZ
AD797BRZ

Mfr.:

Description:
Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
245
Expected 6/9/2026
196
Expected 11/26/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,45 € 24,45 €
19,71 € 197,10 €
17,24 € 431,00 €
16,73 € 1.673,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,45 €
Min:
1

Similar Product

Analog Devices AD797BRZ-REEL7
Analog Devices
Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.0001 %
SOIC-8
18 V
5 V
100 MOhms
120 dB
SMD/SMT
10 uV
900 nA
- 40 C
+ 85 C
AD797
Tube
Available Set Gain: 20 V/uV
Brand: Analog Devices
Class: Other
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
GBP - Gain Bandwidth Product: 110 MHz
Input Voltage Range - Max: 18 V
Operating Supply Current: 8.2 mA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 114 dB
Factory Pack Quantity: 1
Subcategory: Audio ICs
Supply Type: Dual
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.