AD7960BCPZ

Analog Devices
584-AD7960BCPZ
AD7960BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, 5 MSPS PULSAR Differential ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 132 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,28 € 63,28 €
48,99 € 489,90 €
48,82 € 1.220,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
66,24 €
Min:
1

Similar Product

Analog Devices AD7960BCPZ-RL7
Analog Devices
Analog to Digital Converters - ADC 18-Bit, 5 MSPS PULSAR Differential ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7960
SMD/SMT
LFCSP-32
18 bit
1 Channel
Serial
5 MS/s
Differential
SAR
1.8 V, 5 V
1.8 V, 5 V
99 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 64.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 5 V
Supply Voltage - Min: 1.8 V, 5 V
Type: Precision ADC
Unit Weight: 7,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.4