AD7916BRMZ-RL7

Analog Devices
584-AD7916BRMZ-RL7
AD7916BRMZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC Differential 16-bit 500KSPS PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
12,68 € 12.680,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,31 €
Min:
1

Similar Product

Analog Devices AD7916BRMZ
Analog Devices
Analog to Digital Converters - ADC Differential 16-bit 500KSPS PulSAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7916
SMD/SMT
MSOP-10
16 bit
1 Channel
3-Wire, Microwire, SPI
500 kS/s
Differential
SAR
2.5 V
2.5 V
94 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Type: ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99