AD7891ASZ-1REEL

Analog Devices
584-AD7891ASZ-1R
AD7891ASZ-1REEL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 8 CHANNEL,12-BIT PARALLEL ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
40,52 € 40,52 €
33,19 € 331,90 €
31,36 € 784,00 €
30,56 € 3.056,00 €
29,14 € 7.285,00 €
27,47 € 13.735,00 €
Full Reel (Order in multiples of 800)
27,38 € 21.904,00 €
2.400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
38,26 €
Min:
1

Similar Product

Analog Devices AD7891ASZ-1
Analog Devices
Data Acquisition ADCs/DACs - Specialised 8 CHANNEL,12-BIT ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7891
SMD/SMT
MQFP-44
Data Acquisition Systems
High Speed ADC
12 bit
8 Channel
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Architecture: SAR
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: IE
Country of Origin: CN
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: +/- 3 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Interface Type: Parallel, Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS/TTL
Pd - Power Dissipation: 100 mW
Power Consumption: 82 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Sampling Rate: 454 kS/s
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 800
Subcategory: Data Converter ICs
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.