AD7890SQ-2

584-AD7890SQ-2
AD7890SQ-2

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 8-CH,100K,12-BIT daa acquisition system

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD7890
Through Hole
CDIP-14
Multiplexed ADC
12 bit
8 Channel
5 V
5 V
- 55 C
+ 125 C
Tube
Architecture: SAR
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: +/- 2.5 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Interface Type: Serial
Number of Converters: 1 Converter
Output Type: CMOS/TTL
Pd - Power Dissipation: 50 mW
Power Consumption: 30 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Sampling Rate: 117 kS/s
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.2.c

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.