AD7874ARZ

Analog Devices
584-AD7874ARZ
AD7874ARZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-BIT ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
19
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,87 € 109,87 €
91,67 € 916,70 €
88,29 € 2.383,83 €
88,26 € 9.532,08 €
513 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7874
SMD/SMT
SOIC-28
Data Acquisition Systems
Simultaneous Sampling ADC
12 bit
4 Channel
5 V
5 V
- 40 C
+ 85 C
Tube
Architecture: SAR
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: +/- 5 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Interface Type: Parallel
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Power Consumption: 1 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 2.85 V to 3.15 V
Sampling Rate: 116 kS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99