AD7872JNZ

Analog Devices
584-AD7872JNZ
AD7872JNZ

Mfr.:

Description:
Analog to Digital Converters - ADC 14-BIT SERIAL ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,45 € 133,45 €
110,36 € 1.103,60 €
105,87 € 2.646,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7872
Through Hole
PDIP-16
14 bit
1 Channel
Parallel, Serial
83 kS/s
Single-Ended
SAR
+/- 5 V
+/- 5 V
80 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
Gain Error: +/- 12 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 95 mW
Power Consumption: 50 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99