AD7843ARQZ

Analog Devices
584-AD7843ARQZ
AD7843ARQZ

Mfr.:

Description:
Touch Screen Controllers 2.7v 12-bit touch scren digitizer I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €
3,56 € 35,60 €
3,32 € 83,00 €
2,92 € 286,16 €
2,77 € 814,38 €
2,48 € 1.458,24 €
2,09 € 2.253,02 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,11 €
Min:
1

Similar Product

Analog Devices AD7843ARQZ-REEL7
Analog Devices
Touch Screen Controllers 2.7v 12-bit touch scren digitizer I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Touch Screen Controllers
RoHS:  
AD7843
Resistive Touch Controller
Single-Ended
12 bit
Serial
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-AD7843EBZ
Number of ADC Inputs: 2 Input
Product Type: Touch Screen Controllers
Factory Pack Quantity: 98
Subcategory: Data Converter ICs
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

FEATURED PRODUCTS
ANALOG DEVICES INC.