AD7834ARZ

Analog Devices
584-AD7834ARZ
AD7834ARZ

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 14 bit serial DAC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,69 € 74,69 €
61,57 € 615,70 €
58,11 € 1.568,97 €
55,57 € 6.001,56 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD7834
14 bit
100 kS/s
4 Channel
10 us
Voltage
Serial
+/- 15 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 1 uA
Pd - Power Dissipation: 465 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 14.25 V
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99