AD7770ACPZ

Analog Devices
584-AD7770ACPZ
AD7770ACPZ

Mfr.:

Description:
Analog to Digital Converters - ADC Eight 24B 32ksps SD-ADC PGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,69 € 19,69 €
15,77 € 157,70 €
14,19 € 354,75 €
13,42 € 1.342,00 €
12,94 € 3.235,00 €
12,80 € 6.400,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7770
SMD/SMT
LFCSP-64
24 bit
8 Channel
SPI
32 kS/s
Differential/Pseudo-Differential/Single-Ended
Sigma-Delta
+/- 1.65 V, 2.2 V to 3.6 V, 3.3 V
1.8 V to 3.6 V
66 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 117 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 132 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 106 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 109 dB
Type: Simultaneous Sampling ADC
Unit Weight: 41,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.