AD7768BSTZ-RL

Analog Devices
584-AD7768BSTZ-RL
AD7768BSTZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 256ksps 8 ch wideband 24B SD-ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 724

Stock:
724 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
46,29 € 46,29 €
38,05 € 380,50 €
35,99 € 899,75 €
35,29 € 3.529,00 €
33,69 € 8.422,50 €
33,67 € 16.835,00 €
31,20 € 31.200,00 €
Full Reel (Order in multiples of 1500)
31,19 € 46.785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
46,29 €
Min:
1

Similar Product

Analog Devices AD7768BSTZ
Analog Devices
Analog to Digital Converters - ADC 256ksps 8 ch wideband 24B SD-ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7768
SMD/SMT
LQFP-64
24 bit
8 Channel
SPI
256 kS/s
Differential
Sigma-Delta
2.25 V to 5 V, 5 V
1.8 V, 2.5 V to 3.6 V
111 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7768FMCZ
Features: Programmable Input Bandwidth/Sampling Rates
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: Digital
Pd - Power Dissipation: 631 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
SFDR - Spurious Free Dynamic Range: 128 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 107.5 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 120 dB
Type: Simultaneous Sampling ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AD7768 24-Bit ADCs

Analog Devices AD7768 8-/4-Channel, 24-bit sigma-delta (Σ-Δ) ADCs include an sigma-delta modulator and digital filter per channel to provide synchronized sampling of AC and DC signals. AD7768 ADCs offer a maximum 256kSPS ADC output data rate per channel. The AD7768 ADCs achieve a 108dB dynamic range up to a 110.8kHz input bandwidth. Typical performance ratings include ±2ppm integral nonlinearity (INL), ±50µV offset error, ±30ppm gain error, and −120dB total harmonic distortion (THD).

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.