AD7766BRUZ

Analog Devices
584-AD7766BRUZ
AD7766BRUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 24-BIT OVERSAMPLES ADC, 20mw IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
192
Expected 7/30/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,90 € 15,90 €
12,65 € 126,50 €
10,97 € 274,25 €
10,62 € 1.019,52 €
10,31 € 2.969,28 €
10,14 € 5.840,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7766
SMD/SMT
TSSOP-16
24 bit
1 Channel
Serial
128 kS/s
Differential
SAR
2.5 V
2.5 V
108.5 dB
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain Error: 0.075 %FSR
INL - Integral Nonlinearity: +/- 15 ppm
Number of Converters: 1 Converter
Pd - Power Dissipation: 18 mW
Power Consumption: 15 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99