AD7746ARUZ

Analog Devices
584-AD7746ARUZ
AD7746ARUZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 24Bit Capacitance to Digital Convert I.C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,64 € 15,64 €
12,45 € 124,50 €
10,46 € 1.004,16 €
10,29 € 2.963,52 €
10,05 € 5.788,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7746
SMD/SMT
TSSOP-16
Converters
Capacitance to Digital
24 bit
2 Channel
2.7 V
5.25 V
- 40 C
+ 125 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-AD7746EBZ
Interface Type: Serial, 2-Wire, I2C
Pd - Power Dissipation: 4.25 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Sampling Rate: 90 S/s
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.