AD7731BRZ

Analog Devices
584-AD7731BRZ
AD7731BRZ

Mfr.:

Description:
Analog to Digital Converters - ADC 24-BIT SIGMA DELTA ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,19 € 34,19 €
27,86 € 278,60 €
25,88 € 647,00 €
24,31 € 2.260,83 €
23,61 € 6.587,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7731
SMD/SMT
SOIC-24
24 bit
3 Channel
Serial
6.4 kS/s
Differential/Pseudo-Differential
Sigma-Delta
5 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-AD7731EBZ
INL - Integral Nonlinearity: 15 ppm
Number of Converters: 1 Converter
Pd - Power Dissipation: 67.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 31
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99