AD7709ARUZ

Analog Devices
584-AD7709ARUZ
AD7709ARUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 2/3 Chnl 16-Bit ADC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 11,27 €
8,87 € 88,70 €
7,81 € 195,25 €
7,67 € 767,00 €
7,56 € 1.874,88 €
7,07 € 3.945,06 €
6,92 € 7.293,68 €
2.542 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,27 €
Min:
1

Similar Product

Analog Devices AD7709ARUZ-REEL7
Analog Devices
Analog to Digital Converters - ADC 2/3 Chnl 16-Bit ADC.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7709
SMD/SMT
TSSOP-24
16 bit
4 Channel
3-Wire, SPI
105 S/s
Differential/Pseudo-Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.25 V
126 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Development Kit: EVAL-AD7709
Gain Error: +/- 0.75 LSB
INL - Integral Nonlinearity: +/- 30 ppm
Number of Converters: 1 Converter
Pd - Power Dissipation: 8.8 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 62
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99