AD7689ACPZ

Analog Devices
584-AD7689ACPZ
AD7689ACPZ

Mfr.:

Description:
Analog to Digital Converters - ADC 8 ch 250ksps 16bit ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.608

Stock:
7.608 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,85 € 15,85 €
12,61 € 126,10 €
11,15 € 278,75 €
10,77 € 1.077,00 €
10,68 € 2.670,00 €
10,42 € 5.210,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,85 €
Min:
1

Similar Product

Analog Devices AD7689ACPZRL7
Analog Devices
Analog to Digital Converters - ADC 8 ch 250ksps 16bit ADC IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7689
SMD/SMT
LFCSP-20
16 bit
8 Channel
SPI
250 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
2.3 V to 5.5 V
1.8 V to 5.5 V
93.5 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 19.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 1,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7682 & AD7689 16-Bit 250kSPS PulSAR ADCs

Analog Devices Inc. AD7682 and AD7689 16-Bit 250kSPS PulSAR Analog-to-Digital Converters (ADCs) are designed for multi-channel, low-power data acquisition applications. These highly integrated devices contain all the components required, including a 16-bit Successive-Approximation-Register (SAR) ADC with no missing codes, a 4-channel (AD7682) or 8-channel (AD7689) low crosstalk multiplexer, an internal low drift reference and buffer, a temperature sensor, a selectable one-pole filter, and a channel sequencer. These components are configured through an SPI-compatible, 14-bit register. Conversion results, also SPI compatible, can be read after or during conversions with the option for reading back the configuration associated with the conversion.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.