AD7685CCPZRL7

Analog Devices
584-AD7685CCPZR7
AD7685CCPZRL7

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.164

Stock:
1.164 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1164 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,12 € 25,12 €
21,58 € 215,80 €
20,61 € 515,25 €
19,93 € 1.993,00 €
19,23 € 4.807,50 €
19,22 € 9.610,00 €
18,28 € 18.280,00 €
Full Reel (Order in multiples of 1500)
18,27 € 27.405,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7685
SMD/SMT
LFCSP-10
16 bit
1 Channel
3-Wire, SPI
250 kS/s
Differential
SAR
93.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 1.5 LSB
Gain Error: +/- 15 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 15 mW
Power Consumption: 10 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99