AD7683ARMZ

Analog Devices
584-AD7683ARMZ
AD7683ARMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-BIT 100ksps I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,21 € 18,21 €
14,55 € 145,50 €
13,08 € 654,00 €
12,62 € 1.262,00 €
12,14 € 3.035,00 €
11,85 € 5.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,21 €
Min:
1

Similar Product

Analog Devices AD7683ARMZRL7
Analog Devices
Analog to Digital Converters - ADC 16-BIT 100ksps I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7683
SMD/SMT
MSOP-8
16 bit
1 Channel
3-Wire, SPI
100 kS/s
Pseudo-Differential
SAR
91 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-AD7683SDZ
Gain Error: +/- 30 LSB
INL - Integral Nonlinearity: +/- 6 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 6 mW
Power Consumption: 4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: S/H ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99