AD7682BCPZRL7

Analog Devices
584-AD7682BCPZR7
AD7682BCPZRL7

Mfr.:

Description:
Analog to Digital Converters - ADC 4 ch 250ksps 16bit ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339
Can Dispatch Immediately
On Order:
1.500
Expected 7/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,88 € 15,88 €
12,64 € 126,40 €
11,83 € 295,75 €
11,00 € 1.100,00 €
10,72 € 2.680,00 €
10,61 € 5.305,00 €
9,93 € 9.930,00 €
Full Reel (Order in multiples of 1500)
9,92 € 14.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7682
SMD/SMT
LFCSP-20
16 bit
4 Channel
3-Wire, QSPI, SPI
250 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
93.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-AD7682EDZ
DNL - Differential Nonlinearity: - 1 LSB/1.5 LSB
Gain Error: +/- 30 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 19.2 mW
Power Consumption: 15.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99