AD7669ARZ

Analog Devices
584-AD7669ARZ
AD7669ARZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 8-BIT CMOS I/O PORT IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,68 € 48,68 €
39,79 € 397,90 €
37,05 € 1.000,35 €
37,04 € 4.000,32 €
513 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7669
SMD/SMT
SOIC-28
Analog I/O Systems
8 bit
1 Channel
5 V
5 V
- 25 C
+ 85 C
Tube
Architecture: SAR
Brand: Analog Devices
Interface Type: Parallel
Number of Converters: 1 Converter
Output Type: CMOS/TTL
Pd - Power Dissipation: 120 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Sampling Rate: 500 kS/s
SNR - Signal to Noise Ratio: 44 dB
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.