AD7617BSTZ

Analog Devices
584-AD7617BSTZ
AD7617BSTZ

Mfr.:

Description:
Analog to Digital Converters - ADC 1MSPS 16 ch muxed dual 14B SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,59 € 27,59 €
23,12 € 231,20 €
21,33 € 533,25 €
20,05 € 2.005,00 €
19,53 € 4.882,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7617
SMD/SMT
LQFP-80
14 bit
16 Channel
Parallel, SPI
1 MS/s
Pseudo-Differential
SAR
5 V
4.75 V to 5.25 V
85 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.1 LSB
FPBW - Full Power Bandwidth: 39 kHz
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 350 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 85.5 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84.5 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 103 dB
Type: Dual Simultaneous Sampling ADC
Unit Weight: 11,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD761x ADCs

Analog Devices AD761x family consists of 16-bit simultaneous sampling ADCs and a data acquisition solution (DAS). The AD761x family provides high performance with throughput rates from 250kSPS to 1MSPS and a flexible parallel or serial interface. AD7616 is designed as a fully integrated DAS with a 16-bit, bipolar input ADC that supports dual simultaneous sampling of 16 channels. The AD7610 and AD7612 series feature unipolar/bipolar programmable input PulSAR® ADCs with a 16-bit charge redistribution successive approximation register (SAR) architecture.

AD7617 Data Acquisition Solutions

Analog Devices Inc. AD7617 Data Acquisition Solutions (DAS) support dual simultaneous sampling of 16 channels. The AD7617 includes analog input clamp protection, a dual, 14-bit charge redistribution SAR ADC, a flexible digital filter, a 2.5V reference and reference buffer, and high-speed serial and parallel interfaces.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.