AD7612BSTZ

Analog Devices
584-AD7612BSTZ
AD7612BSTZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-BT Bipolar Pulsar ADC, 1000KSPS I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,67 € 66,67 €
54,56 € 545,60 €
52,52 € 1.313,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7612
SMD/SMT
LQFP-48
16 bit
1 Channel
I2C, Parallel, SPI
750 kS/s
Differential
SAR
93 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: IE
Country of Origin: CN
Development Kit: EVAL-AD7612EDZ
DNL - Differential Nonlinearity: +/- 1.5 LSB
Gain Error: 70 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 230 mW
Power Consumption: 205 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD761x ADCs

Analog Devices AD761x family consists of 16-bit simultaneous sampling ADCs and a data acquisition solution (DAS). The AD761x family provides high performance with throughput rates from 250kSPS to 1MSPS and a flexible parallel or serial interface. AD7616 is designed as a fully integrated DAS with a 16-bit, bipolar input ADC that supports dual simultaneous sampling of 16 channels. The AD7610 and AD7612 series feature unipolar/bipolar programmable input PulSAR® ADCs with a 16-bit charge redistribution successive approximation register (SAR) architecture.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD7610/AD7612 PulSAR® ADCs

Analog Devices AD7610/AD7612 PulSAR® ADCs are 16-bit unipolar/bipolar programmable input ADCs constructed using iCMOS® high-voltage process. These ADCs include a high-speed 16-bit sampling ADC, an internal conversion clock, an internal reference and buffer, serial and parallel system interface ports, and error correction circuits. The AD7610/AD7612 ADCs feature four different analog input ranges, including 0V to 5V, 0V to 10V, ±5V, and ±10V. These ADCs provide designers with three different sampling modes. These modes include warp mode for a fast throughput, normal mode for the fastest asynchronous throughput, and impulse mode, where power consumption is scaled linearly with throughput. Typical applications include process control, medical instruments, high-speed data acquisition, instruments, and spectrum analysis.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.