AD7606C-18BSTZ

Analog Devices
584-AD7606C-18BSTZ
AD7606C-18BSTZ

Mfr.:

Description:
Analog to Digital Converters - ADC 8-ch DAS w/18-bit, bipola

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 834

Stock:
834 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,19 € 60,19 €
48,44 € 484,40 €
46,68 € 1.167,00 €
44,26 € 4.426,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7606C
SMD/SMT
LQFP-64
18 bit
8 Channel
Serial
1 MS/s
Single-Ended
SAR
4.75 V to 5.25 V
102 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD7606C18FMCZ
DNL - Differential Nonlinearity: 0.5 LSB
FPBW - Full Power Bandwidth: 220 kHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 245 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 105 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 98 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Sampling SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD7606C-18 8-Channel DAS with 18-bit 1 MSPS ADC

Analog Devices Inc. AD7606C-18 8-Channel DAS with 18-bit 1 MSPS ADC is an 18-bit, simultaneous sampling, analog-to-digital Data Acquisition System (DAS) with eight channels. Each channel has analog input clamp protection, a programmable gain amplifier (PGA), and a low-pass filter (LPF). The AD7606C also features an 18-bit successive approximation register (SAR) analog-to-digital converter (ADC). The AD7606C-18 contains a flexible digital filter, a low drift, a 2.5V precision reference, a reference buffer to drive the ADC, and flexible parallel and serial interfaces.