AD7606BSTZ-RL

Analog Devices
584-AD7606BSTZ-R
AD7606BSTZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC Simulat Sampliing Bipolar 16 bit I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.373

Stock:
1.373
Can Dispatch Immediately
On Order:
3.000
Expected 6/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
40,45 € 40,45 €
33,12 € 331,20 €
31,29 € 782,25 €
30,50 € 3.050,00 €
29,32 € 7.330,00 €
29,30 € 14.650,00 €
27,03 € 27.030,00 €
Full Reel (Order in multiples of 1500)
27,02 € 40.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
40,45 €
Min:
1

Similar Product

Analog Devices AD7606BSTZ
Analog Devices
Analog to Digital Converters - ADC Simulat Sampliing Bipolar 16 bit I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7606
SMD/SMT
LQFP-64
16 bit
8 Channel
Parallel, SPI
200 kS/s
Single-Ended
SAR
95.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: TW
Development Kit: EVAL-AD7606EDZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 142 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99