AD7568BSZ

Analog Devices
584-AD7568BSZ
AD7568BSZ

Mfr.:

Description:
Digital to Analog Converters - DAC OCTAL 12-BIT DAC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
164
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,08 € 96,08 €
83,09 € 830,90 €
78,78 € 1.969,50 €
76,54 € 7.347,84 €
288 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD7568
12 bit
8 Channel
500 ns
Current
Serial
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
MQFP-44
Tray
Architecture: R-2R
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 17.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 498,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99