AD7490WBCSZ-REEL7

Analog Devices
584-AD7490WBCSZREEL7
AD7490WBCSZ-REEL7

Mfr.:

Description:
Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
10,61 € 15.915,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,91 €
Min:
1

Similar Product

Analog Devices AD7490WBCSZ
Analog Devices
Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7490
SMD/SMT
LFCSP-SS-32
12 bit
16 Channel
Serial
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
68.8 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 2 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 2 LSB
Pd - Power Dissipation: 450 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 83.1 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 68.8 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 81.2 dB
Type: ADC With Sequencer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.