AD7466BRMZ

Analog Devices
584-AD7466BRMZ
AD7466BRMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 12 BIT LOW VOLTAGE LOW POWER ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €
6,71 € 67,10 €
5,94 € 297,00 €
5,70 € 570,00 €
5,43 € 1.357,50 €
5,25 € 2.625,00 €
5,17 € 5.170,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7466
SMD/SMT
MSOP-8
12 bit
1 Channel
SPI
200 kS/s
Single-Ended
SAR
71 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: IE
Country of Origin: TW
DNL - Differential Nonlinearity: - 0.9 LSB/1.5 LSB
Gain Error: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99