AD74416HBCPZ-RL7

Analog Devices
584-AD74416HBCPZ-RL7
AD74416HBCPZ-RL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Quad Channel Flexible I/O with HART

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
17,56 € 13.170,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
26,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD74416
SMD/SMT
LFCSP-64
A/D and D/A Converters
16 bit
4 Channel
0 V
12 V
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Development Kit: EV-AD74416H-ARDZ
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: 12 LSB
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of DAC Channels: 4 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Settling Time: 40 us
Shutdown: Shutdown
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390050
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD74416H Quad-Channel, Software Configurable I/O

Analog Devices Inc. AD74416H Quad-Channel, Software Configurable Input/Output (SWIO) is a highly versatile device designed for industrial control and automation systems. Each of the four channels can be independently configured to function as an analog input, analog output, a digital input, digital output, or loop-powered current input, offering exceptional flexibility in system design. The Analog Devices AD74416H supports voltage and current ranges commonly used in industrial environments, such as 0mA to 20mA and 0V to 10V, and includes integrated diagnostics for open-circuit, short-circuit, and over-temperature conditions. The AD74416H communicates via a SPI interface and includes on-chip temperature sensing, 16-bit ADCs, and DACs for precise signal conversion. A robust design, including ±40V absolute maximum ratings and IEC61000-4-2 ESD protection, makes the device ideal for harsh industrial environments where reliability and configurability are critical.