AD74111YRUZ-REEL7

Analog Devices
584-AD74111YRUZ-R7
AD74111YRUZ-REEL7

Mfr.:

Description:
Interface - CODECs 2.5V 24B SigmaDelta Mono Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 550

Stock:
550 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,63 € 10,63 €
8,39 € 83,90 €
8,01 € 200,25 €
6,95 € 695,00 €
6,64 € 1.660,00 €
Full Reel (Order in multiples of 1000)
6,64 € 6.640,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,63 €
Min:
1

Similar Product

Analog Devices AD74111YRUZ
Analog Devices
Interface - CODECs 2.5V 24B SigmaDelta Mono Codec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
24 bit
48 kHz
Serial
1 ADC
1 DAC
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-AD74111EBZ
Product Type: CODECs
Series: AD74111
SNR - Signal to Noise Ratio: 85 dB ADC/93 dB DAC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: - 67 dB ADC/- 88 dB DAC
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99