AD7405BRIZ-RL7

Analog Devices
584-AD7405BRIZ-RL7
AD7405BRIZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC Iso-16Bit SigmaDeltaADC Ext Clk LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
400
Expected 11/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,28 € 9,28 €
7,25 € 72,50 €
6,74 € 168,50 €
6,05 € 605,00 €
5,61 € 1.402,50 €
Full Reel (Order in multiples of 400)
5,49 € 2.196,00 €
5,40 € 4.320,00 €
2.400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,09 €
Min:
1

Similar Product

Analog Devices AD7405BRIZ
Analog Devices
Analog to Digital Converters - ADC Iso-16Bit SigmaDeltaADC Ext Clk LVDS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7405
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
78.1 kS/s
Differential
Sigma-Delta
88 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 319 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 400
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: ADC
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99