AD7402-8BRIZ

Analog Devices
584-AD7402-8BRIZ
AD7402-8BRIZ

Mfr.:

Description:
Analog to Digital Converters - ADC Isolated 16Bit SigmaDelta ADC Int Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,53 € 65,30 €
5,31 € 132,75 €
5,00 € 400,00 €
4,95 € 1.188,00 €
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,37 €
Min:
1

Similar Product

Analog Devices AD7402-8BRIZ-RL7
Analog Devices
Analog to Digital Converters - ADC Isolated 16Bit SigmaDelta ADC Int Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7402
SMD/SMT
SOIC-8
16 bit
1 Channel
Serial
39 kS/s
Differential
Sigma-Delta
5 V
3 V to 5.5 V
87 dB
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.99 LSB
ENOB - Effective Number of Bits: 13.5 bit
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 209 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: - 84 dB
SINAD - Signal to Noise and Distortion Ratio: 82 dB
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
THD - Total Harmonic Distortion: - 84 dB
Type: ADC
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

AD7402 Isolated Sigma-Delta Modulators

Analog Devices AD7402 features high-performance, second-order, Σ-Δ modulators that convert an analog input signal into a high-speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. The AD7402 operates from a 4.5 to 5.5V (VDD1) power supply and accepts a differential input signal of ±250mV (±320mV full scale). The differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. AD7402 continuously samples analog input using a high-performance analog modulator and converts it into a density, digital output stream with a data rate of 10MHz. Designers can reconstruct the original information with an appropriate digital filter to achieve an 87dB signal-to-noise ratio (SNR) at 39kSPS. The serial input/output can use a 3V to 5.5V or a 3.3V supply (VDD2). Designed with high-speed CMOS technology and a digitally isolated serial interface, AD7402 is well-suited for shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, data acquisition systems, and analog-to-digital and optoisolator replacements.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.