AD7388BCPZ-RL7

Analog Devices
584-AD7388BCPZ-RL7
AD7388BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 5Msps 12-bit Single Ended SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,01 € 25,01 €
20,18 € 201,80 €
18,97 € 474,25 €
17,83 € 1.783,00 €
17,34 € 4.335,00 €
17,11 € 8.555,00 €
16,16 € 16.160,00 €
Full Reel (Order in multiples of 1500)
16,15 € 24.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
LFCSP-16
4 Channel
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

AD7386 4-Channel, 4 MSPS, 16-Bit SAR ADC

Analog Devices Inc. AD7386 4-Channel, 4 MSPS, 16-Bit Successive Approximation Register (SAR) Analogue-to-Digital Converter (ADC) operates from a 3V to 3.6V power supply. This dual simultaneous sampling ADC samples and converts single-ended analogue input types on the falling edge of CS input. The AD7386 ADC features an on-chip sequencer and integrated on-chip oversampling blocks that improve dynamic range and reduce noise at lower bandwidths. This ADC is compatible with 1.8V, 2.5V, and 3.3V interfaces using the separate logic supply. The AD7386 comes in a 16-lead LFCSP package and operates at a temperature range from -40°C to +125°C. Typical applications include motor control position feedback, motor control current sense, sonar, power quality, and data acquisition systems.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.