AD7388-4BCPZ-RL

Analog Devices
584-AD7388-4BCPZ-RL
AD7388-4BCPZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 3Msps 12-bit Quad Single Ended SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
21,35 € 106.750,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7388-4
SMD/SMT
LFCSP-24
12 bit
2 Channel
SPI
2 MS/s, 4 MS/s
Single-Ended
SAR
80 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: EVAL-AD7388-4FMCZ
DNL - Differential Nonlinearity: 0.25 LSB
FPBW - Full Power Bandwidth: 24 MHz
Gain Error: 0.007 %FSR
INL - Integral Nonlinearity: 0.2 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 165 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V, 3.3 V
SFDR - Spurious Free Dynamic Range: - 100 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.7 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 98 dB
Part # Aliases: AD7388-4BCPZ AD7388-4BCPZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7386 4-Channel, 4 MSPS, 16-Bit SAR ADC

Analog Devices Inc. AD7386 4-Channel, 4 MSPS, 16-Bit Successive Approximation Register (SAR) Analogue-to-Digital Converter (ADC) operates from a 3V to 3.6V power supply. This dual simultaneous sampling ADC samples and converts single-ended analogue input types on the falling edge of CS input. The AD7386 ADC features an on-chip sequencer and integrated on-chip oversampling blocks that improve dynamic range and reduce noise at lower bandwidths. This ADC is compatible with 1.8V, 2.5V, and 3.3V interfaces using the separate logic supply. The AD7386 comes in a 16-lead LFCSP package and operates at a temperature range from -40°C to +125°C. Typical applications include motor control position feedback, motor control current sense, sonar, power quality, and data acquisition systems.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.