AD7384BCPZ-RL

Analog Devices
584-AD7384BCPZ-RL
AD7384BCPZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC Pseudo Differl Input Dual 14-bit SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
21,07 € 105.350,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
LFCSP-16
14 bit
4 Channel
SPI
4 Ms/s
Pseudo-Differential
SAR
3 V to 3.6 V
3 V to 3.6 V
83.5 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-AD7383FMCZ
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.02 % FSR
INL - Integral Nonlinearity: 2.5 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 105.6 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5, 3.3 V
SFDR - Spurious Free Dynamic Range: 101 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 83 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 100 dB
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.