AD7381BCPZ-RL7

Analog Devices
584-AD7381BCPZ-RL7
AD7381BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 4MSPS 14-bit Dual Differential SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.475

Stock:
1.475 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,60 € 32,60 €
26,52 € 265,20 €
25,01 € 625,25 €
24,15 € 2.415,00 €
22,64 € 5.660,00 €
21,47 € 21.470,00 €
Full Reel (Order in multiples of 1500)
21,47 € 32.205,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7381
SMD/SMT
LFCSP-16
14 bit
2 Channel
Serial
4 MS/s
Differential
SAR
3 V to 3.6 V
3 V to 3.6 V
85.4 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7381FMCZ
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.002 %/FS
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 107 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 108 dB
SINAD - Signal to Noise and Distortion Ratio: 85.3 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 107 dB
Type: Simultaneous Sampling
Unit Weight: 61,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7380/AD7381 Dual Sampling 16/14Bit SAR ADCs

Analog Devices AD7380 and AD7381 16-Bit/14-Bit SAR Analog-to-Digital Converters (ADCs) operate from a 3.0V to 3.6V power supply and feature throughput rates up to 4MSPS. The AD7380 and AD7381 feature a differential analog input type that accepts a wide common-mode input voltage. It's sampled and converted on the falling edge of CS. Integrated on-chip oversampling blocks improve dynamic range and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used. The conversion process and data acquisition use standard control inputs allowing easy interfacing with microprocessors or digital signal processors (DSPs). The device is compatible with 1.8V, 2.5V, and 3.3V interfaces, using a separate logic supply.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.