AD7380-4BCPZ-RL

Analog Devices
584-AD7380-4BCPZ-RL
AD7380-4BCPZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 4Msps 16-bit Quad Differential SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
29,63 € 148.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
45,77 €
Min:
1

Similar Product

Analog Devices AD7380-4BCPZ
Analog Devices
Analog to Digital Converters - ADC 4Msps 16-bit Quad Differential SAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7380-4
SMD/SMT
LFCSP-24
16 bit
4 Channel
Serial
4 MS/s
Differential
SAR
3 V to 3.6 V
97.7 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 1 LSB
FPBW - Full Power Bandwidth: 26.8 MHz
Gain Error: 0.001 % FS
INL - Integral Nonlinearity: 3 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 180.2 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 110 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 91.5 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Type: SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4