AD7376ARWZ10

Analog Devices
584-AD7376ARWZ10
AD7376ARWZ10

Mfr.:

Description:
Digital Potentiometer ICs +/-15V DIGITAL POTS 10K OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292
Can Dispatch Immediately
On Order:
410
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,18 € 12,18 €
9,80 € 98,00 €
9,06 € 226,50 €
8,32 € 782,08 €
8,24 € 2.323,68 €
7,70 € 3.980,90 €
7,53 € 7.786,02 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD7376
10 kOhms
35 PPM / C
30 %
Single
128 Tap
Volatile
SPI
5.5 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-16
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7376EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 47
Subcategory: Digital Potentiometer ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.