AD736JNZ

Analog Devices
584-AD736JNZ
AD736JNZ

Mfr.:

Description:
AC/DC Converters RMS-DC CONVERTER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.458

Stock:
2.458 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,82 € 19,82 €
15,88 € 158,80 €
14,29 € 714,50 €
13,81 € 1.381,00 €
13,30 € 3.325,00 €
13,05 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: AC/DC Converters
RoHS:  
Through Hole
PDIP-8
- 3.2 V
16.5 V
Si
33 kHz
50 %
200 uA
0 C
+ 70 C
2 mA
AD736
Tube
Brand: Analog Devices
Development Kit: AD736-EVALZ
Product: RMS to DC Converter
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Converter
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

FEATURED PRODUCTS
ANALOG DEVICES INC.