AD7366BRUZ-RL7

Analog Devices
584-AD7366BRUZ-R7
AD7366BRUZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.168

Stock:
2.168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,48 € 13,48 €
10,67 € 106,70 €
9,94 € 248,50 €
9,21 € 921,00 €
8,67 € 4.335,00 €
Full Reel (Order in multiples of 1000)
8,36 € 8.360,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,48 €
Min:
1

Similar Product

Analog Devices AD7366BRUZ
Analog Devices
Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7366
SMD/SMT
TSSOP-24
12 bit
4 Channel
Microwire, QSPI, SPI
1 MS/s
Single-Ended
SAR
72 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-AD7366SDZ
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: +/- 7 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 88.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99