AD7352BRUZ

Analog Devices
584-AD7352BRUZ
AD7352BRUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit Dual Diff Simult 3 MSPS ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,93 € 15,93 €
12,87 € 128,70 €
12,33 € 308,25 €
10,87 € 1.043,52 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7352
SMD/SMT
TSSOP-16
12 bit
2 Channel
Microwire, QSPI, SPI
3 MS/s
Differential
SAR
2.5 V
2.25 V to 3.6 V
71.5 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Development Kit: EVAL-AD7352EDZ
DNL - Differential Nonlinearity: +/- 0.99 LSB
Gain Error: +/- 6 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 45 mW
Power Consumption: 26 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: S/H ADC
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Optical Encoder Position Sensing Solutions

Analog Devices Inc. Optical Encoder Position Sensing Solutions feature highly accurate optical encoders that provide rotary and linear position feedback with resolution up to 26 bits. The optical encoders use a photosensor to detect light through a disk. Sine and cosine signals are interpolated to improve resolution. The encoder resolution is determined by the number of slots and the interpolation resolution. The Analog Devices Optical Encoders provide scalable solutions in both size and resolution.

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Magnetic Position Sensing Solutions

Analog Devices Inc. Magnetic Position Sensing Solutions are specially designed to measure magnetoresistance (MR) across an extremely high bandwidth. Magnetoresistance is the tendency of a material to change the value of its electrical resistance in an externally applied magnetic field.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.