AD73360ASUZ-REEL

Analog Devices
584-AD73360ASUZ-R
AD73360ASUZ-REEL

Mfr.:

Description:
Analog Front End - AFE 6-CHANNEL SIGMA-DELTA ADC I.C.
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
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
16,06 € 24.090,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
24,81 €
Min:
1

Similar Product

Analog Devices AD73360ASUZ
Analog Devices
Analog Front End - AFE 6-CHANNEL SIGMA-DELTA ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
AD73360
AFE
16 bit
64 kS/s
6 Channel
Serial, 6-Wire
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Reel
Architecture: Sigma-Delta
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Single-Ended
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 80 mW
Product Type: Analog Front End - AFE
Reference Type: Internal
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.