AD73311ARSZ-REEL

Analog Devices
584-AD73311ARSZ-R
AD73311ARSZ-REEL

Mfr.:

Description:
Analog Front End - AFE SPEECH & TELEPHONY CODEC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
10,57 € 15.855,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,89 €
Min:
1

Similar Product

Analog Devices AD73311ARSZ
Analog Devices
Analog Front End - AFE SPEECH & TELEPHONY CODEC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
AD73311
Audio CODEC
16 bit
1 Channel
Serial, 6-Wire
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 75 dB ADC/70 dB DAC
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.