AD7323BRUZ-REEL7

Analog Devices
584-AD7323BRUZ-R7
AD7323BRUZ-REEL7

Mfr.:

Description:
Analog to Digital Converters - ADC 4-Channel,12-Bit+Sign Bipolar Input ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.447

Stock:
1.447 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,12 € 10,12 €
7,94 € 79,40 €
7,39 € 184,75 €
6,79 € 679,00 €
6,73 € 1.682,50 €
6,33 € 3.165,00 €
Full Reel (Order in multiples of 1000)
6,31 € 6.310,00 €
5,99 € 11.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7323
SMD/SMT
TSSOP-16
12 bit
4 Channel
Microwire, QSPI, SPI
500 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
76 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: - 0.9 LSB/1.2 LSB
Gain Error: +/- 7 LSB
INL - Integral Nonlinearity: +/- 1.1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 17 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99