AD7322BRUZ-REEL

584-AD7322BRUZ-R
AD7322BRUZ-REEL

Mfr.:

Description:
Analog to Digital Converters - ADC 2-CH 12-Bit Bipolar Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD7322
SMD/SMT
TSSOP-14
12 bit
2 Channel
Microwire, QSPI, SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
76 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
DNL - Differential Nonlinearity: - 0.9 LSB/1.5 LSB
Gain Error: +/- 7 LSB
INL - Integral Nonlinearity: +/- 1.1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Power Consumption: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).