AD7305YRZ

Analog Devices
584-AD7305YRZ
AD7305YRZ

Mfr.:

Description:
Digital to Analog Converters - DAC +3V QUAD PARALLEL 8-BIT DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,46 € 18,46 €
14,75 € 147,50 €
13,49 € 337,25 €
12,74 € 1.414,14 €
12,30 € 3.185,70 €
12,01 € 6.221,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD7305
8 bit
1 MS/s
4 Channel
1 us
Voltage Buffered
Parallel
- 5.5 V to 0 V, 2.7 V to 5.5 V
- 5.5 V to 0 V, 2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 60 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99