AD7298-1BCPZ

Analog Devices
584-AD7298-1BCPZ
AD7298-1BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC 8Channel 10Bit SAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 981

Stock:
981 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
5,94 € 59,40 €
5,52 € 138,00 €
4,95 € 495,00 €
4,80 € 1.200,00 €
4,67 € 2.335,00 €
4,56 € 4.560,00 €
4,33 € 10.825,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7298-1
SMD/SMT
LFCSP-20
10 bit
8 Channel
4-Wire
1 MS/s
Single-Ended
SAR
61.5 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: +/- 1 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 23 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99